Part Details for 400YK22MEFC12.5X25 by Rubycon Corporation
Overview of 400YK22MEFC12.5X25 by Rubycon Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 400YK22MEFC12.5X25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
400YK22MEFC12.5X25
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 22uF, 400V, � 20%, 2000 hours @ 85�C, Radial Leaded (Alt: 400YK22MEFC12.5X25) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Abacus - 0 |
|
Buy Now |
Part Details for 400YK22MEFC12.5X25
400YK22MEFC12.5X25 CAD Models
400YK22MEFC12.5X25 Part Data Attributes
|
400YK22MEFC12.5X25
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
400YK22MEFC12.5X25
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 22uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
Capacitance | 22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM | |
Length | 25 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 180 mA | |
Series | YK | |
Terminal Pitch | 5 mm |
Alternate Parts for 400YK22MEFC12.5X25
This table gives cross-reference parts and alternative options found for 400YK22MEFC12.5X25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 400YK22MEFC12.5X25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
400YK22MCE12.5X25 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 22uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 400YK22MEFC12.5X25 vs 400YK22MCE12.5X25 |
400YK22MCC12.5X25 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 22uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 400YK22MEFC12.5X25 vs 400YK22MCC12.5X25 |
NRE-H220M400V12.5X25 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 22uF, THROUGH HOLE MOUNT, RADIAL LEADED | NIC Components Corp | 400YK22MEFC12.5X25 vs NRE-H220M400V12.5X25 |
400YK22MG412.5X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 22uF, | Rubycon Corporation | 400YK22MEFC12.5X25 vs 400YK22MG412.5X25 |
400YK22MKC12.5X25 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 22uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | 400YK22MEFC12.5X25 vs 400YK22MKC12.5X25 |
EEUMG2G220 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | 400YK22MEFC12.5X25 vs EEUMG2G220 |