Part Details for 401-55301-51 by ept Connectors
Overview of 401-55301-51 by ept Connectors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 401-55301-51
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AH3748
|
Newark | Stacking Connector, Header, 160Pos, 2Row Rohs Compliant: Yes |Ept 401-55301-51 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$8.5000 / $10.6900 | Buy Now |
DISTI #
66AH2345
|
Newark | Stacking Connector, Header, 160Pos, 2Row Rohs Compliant: Yes |Ept 401-55301-51 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$10.1000 / $13.4900 | Buy Now |
DISTI #
3255343
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 50 Container: Reel | 0 |
|
$6.6666 / $7.8707 | Buy Now |
DISTI #
3255383
|
element14 Asia-Pacific | STACKING CONNECTOR, HEADER, 160POS, 2ROW RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$7.7826 / $10.8737 | Buy Now |
DISTI #
3255343
|
Farnell | STACKING CONNECTOR, HEADER, 160POS, 2ROW RoHS: Compliant Min Qty: 50 Lead time: 6 Weeks, 1 Days Container: Reel | 0 |
|
$8.2068 / $10.3619 | Buy Now |
DISTI #
3255383
|
Farnell | STACKING CONNECTOR, HEADER, 160POS, 2ROW RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 1 Days Container: Cut Tape | 0 |
|
$8.2945 / $16.6517 | Buy Now |
Part Details for 401-55301-51
401-55301-51 CAD Models
401-55301-51 Part Data Attributes
|
401-55301-51
ept Connectors
Buy Now
Datasheet
|
Compare Parts:
401-55301-51
ept Connectors
Board Stacking Connector, 160 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPT GMBH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body/Shell Style | PLUG | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 160 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 401-55301-51
This table gives cross-reference parts and alternative options found for 401-55301-51. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 401-55301-51, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
61083-163623 | Board Stacking Connector, 160 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, LEAD FREE | Amphenol Communications Solutions | 401-55301-51 vs 61083-163623 |
KX15-160N3DYE | Board Stacking Connector, 160 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, LEAD FREE | Japan Aviation Electronics Industry Limited | 401-55301-51 vs KX15-160N3DYE |
61083-163626LF | Board Stacking Connector, 160 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, LEAD FREE | Amphenol Communications Solutions | 401-55301-51 vs 61083-163626LF |
QTE-080-01-F-D-A-K | Board Stacking Connector, 160 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | 401-55301-51 vs QTE-080-01-F-D-A-K |
61083-164549 | Board Stacking Connector, 160 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, LEAD FREE | Amphenol FCi | 401-55301-51 vs 61083-164549 |
61083-163409LF | BergStak® 0.80mm Pitch, Mezzanine Connector, Vertical Header, Double Row, 160 Positions. | Amphenol Communications Solutions | 401-55301-51 vs 61083-163409LF |
61083-162549 | Board Stacking Connector, 160 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, LEAD FREE | Amphenol FCi | 401-55301-51 vs 61083-162549 |
QTE-080-03-H-D | Board Stacking Connector, 160 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | 401-55301-51 vs QTE-080-03-H-D |
61083-164146 | Board Stacking Connector, 160 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, | Amphenol Communications Solutions | 401-55301-51 vs 61083-164146 |
61083-162440 | Board Stacking Connector, 160 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, LEAD FREE | Amphenol FCi | 401-55301-51 vs 61083-162440 |