Part Details for 401 by Abbatron
Overview of 401 by Abbatron
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Price & Stock for 401
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82T5312
|
Newark | Banana Plug, 15A, Stud, Gender:Plug, Connector Mounting:Panel Mount, Current Rating:15A, Voltage Rating:-, Contact Plating:Nickel Plated Contacts, Connector Colour:-, Contact Material:Beryllium Copper, Contact Termination Type:Stud Rohs Compliant: Yes |Abbatron Hh Smith 401 Min Qty: 1 Package Multiple: 5 Date Code: 0 Container: Pack | 51 |
|
$7.9600 | Buy Now |
DISTI #
70209895
|
RS | Connector Test Banana Plug Panel Mount with Lug Unins Brass/Nickel Plated | Abbatron / HH Smith 401 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1.5300 / $2.0400 | RFQ |
DISTI #
73560686
|
Verical | Threaded Uninsulated Banana Plugs RoHS: Compliant Min Qty: 20 Package Multiple: 5 Date Code: 2244 | Americas - 755 |
|
$7.6428 | Buy Now |