Part Details for 4012325 by Kyocera AVX Components
Overview of 4012325 by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4012325
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4012325
|
TME | Accessories: blowing propeller, Ømount.hole: 3.6mm, 28°, Ø: 254mm Min Qty: 1 | 88 |
|
$4.3800 / $5.5300 | Buy Now |