Part Details for 4019420000 by Weidmüller Interface GmbH & Co. KG
Overview of 4019420000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4019420000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AH7097
|
Newark | Screw Rohs Compliant: Yes |Weidmuller 4019420000 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: Pack | 17 |
|
$9.4300 | Buy Now |
DISTI #
84AC3809
|
Newark | Ptsc Kb40X14 Rohs Compliant: Yes |Weidmuller 4019420000 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.6300 / $15.7000 | Buy Now |
DISTI #
281-4917-ND
|
DigiKey | TERMINAL CROSSHEAD SCREW 1=100 Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
47 In Stock |
|
$21.9000 | Buy Now |
DISTI #
4019420000
|
Avnet Americas | Connector Accessories Screw Orange - Bag (Alt: 4019420000) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 9 Weeks, 0 Days Container: Bag | 0 |
|
$13.6230 / $15.6937 | Buy Now |
DISTI #
03AH7097
|
Avnet Americas | Connector Accessories Screw Orange - Boxed Product (Development Kits) (Alt: 03AH7097) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 4 Days Container: Box | 17 Partner Stock |
|
$15.6900 / $20.1300 | Buy Now |
DISTI #
14C0976
|
Avnet Americas | Connector Accessories Screw Orange - Bulk (Alt: 14C0976) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 4 Days Container: Bulk | 0 |
|
$0.2430 | Buy Now |
DISTI #
470-4019420000
|
Mouser Electronics | Screws & Fasteners PTSC KB40X14 RoHS: Compliant | 268 |
|
$0.1710 / $0.3900 | Buy Now |
|
Onlinecomponents.com | Connector Accessories Screw Orange RoHS: Compliant |
180 In Stock |
|
$0.1448 / $0.2234 | Buy Now |
DISTI #
4019420000
|
Avnet Abacus | Connector Accessories Screw Orange (Alt: 4019420000) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Connector Accessories Screw Orange RoHS: Compliant |
180 In Stock |
|
$0.1448 / $0.2234 | Buy Now |