Part Details for 401PW-12 by JNJ Industries Inc
Overview of 401PW-12 by JNJ Industries Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 401PW-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
416-717
|
Techni-Tool, Inc. | JNJ Industries 401PW-12 SmartRoll SelectaWipes, 9" x 12", 200 Wipes/Roll, 12 Rolls/Case | 0 |
|
$312.9800 | Buy Now |
DISTI #
416-717
|
TestEquity LLC | JNJ Industries 401PW-12 SmartRoll SelectaWipes, 9" x 12", 200 Wipes/Roll, 12 Rolls/Case | 0 |
|
$312.9800 | Buy Now |