Part Details for 402297-000 by TE Connectivity
Overview of 402297-000 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 402297-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC4715
|
Newark | Heat Shrink Cable Boots&end Caps 202D121-25/225-0 |Raychem Te Connectivity 402297-000 Min Qty: 75 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$26.8200 | Buy Now |
DISTI #
402297-000
|
Avnet Americas | Cable Accessories Boot Fluid Resistant Elastomer Black - Bulk (Alt: 402297-000) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 33 Weeks, 2 Days Container: Bulk | 294 |
|
RFQ | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 150 Package Multiple: 25 Container: Bag | 0Bag |
|
$14.1100 | Buy Now |
|
Onlinecomponents.com | 202D121-25/225-0 RoHS: Compliant |
2241 In Stock |
|
$12.5700 / $21.5600 | Buy Now |
DISTI #
402297-000
|
TTI | Heat Shrink Cable Boots & End Caps 202D121-25/225-0 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 217 In Stock |
|
$11.2800 / $17.0400 | Buy Now |
DISTI #
402297-000
|
Avnet Americas | Cable Accessories Boot Fluid Resistant Elastomer Black - Bulk (Alt: 402297-000) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 33 Weeks, 2 Days Container: Bulk | 294 |
|
RFQ | |
DISTI #
402297-000
|
Avnet Americas | Cable Accessories Boot Fluid Resistant Elastomer Black - Bulk (Alt: 402297-000) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 33 Weeks, 2 Days Container: Bulk | 294 |
|
RFQ | |
DISTI #
RYC202D121-25/225-0
|
Interstate Connecting Components | 402297-000 | 0 |
|
$16.1765 / $16.4180 | Buy Now |
DISTI #
TE Connectivity 402297-000
|
PEI Genesis | SHRINK STRT BOT LIP ADHSV | 911 |
|
Buy Now | |
DISTI #
402297-000
|
Avnet Asia | Cable Accessories Boot Fluid Resistant Elastomer Black (Alt: 402297-000) RoHS: Compliant Min Qty: 150 Package Multiple: 25 Lead time: 9 Weeks, 5 Days | 0 |
|
$15.1250 / $17.0422 | Buy Now |
Part Details for 402297-000
402297-000 CAD Models
402297-000 Part Data Attributes
|
402297-000
TE Connectivity
Buy Now
|
Compare Parts:
402297-000
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |