Part Details for 402HT8777D271F by Metuchen Capacitors Inc
Overview of 402HT8777D271F by Metuchen Capacitors Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Part Details for 402HT8777D271F
402HT8777D271F CAD Models
402HT8777D271F Part Data Attributes
|
402HT8777D271F
Metuchen Capacitors Inc
Buy Now
Datasheet
|
Compare Parts:
402HT8777D271F
Metuchen Capacitors Inc
Ceramic Capacitor, Ceramic, 4000V, C0G, -/+30ppm/Cel TC, 0.00027uF, 8736
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | METUCHEN CAPACITORS INC | |
Package Description | , 8736 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.00027 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 19.6 mm | |
Length | 22.1 mm | |
Manufacturer Series | HT(4KV,8777,D) | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 4000 V | |
Series | HT(4KV,8777,D) | |
Size Code | 8736 | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Pitch | 19.8 mm | |
Width | 9.14 mm |