Part Details for 402T5FN392HR4H by Johanson Dielectrics Inc
Overview of 402T5FN392HR4H by Johanson Dielectrics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 402T5FN392HR4H
402T5FN392HR4H CAD Models
402T5FN392HR4H Part Data Attributes
|
402T5FN392HR4H
Johanson Dielectrics Inc
Buy Now
Datasheet
|
Compare Parts:
402T5FN392HR4H
Johanson Dielectrics Inc
Ceramic Capacitor, Ceramic, 4000V, 3% +Tol, 3% -Tol, NP0, -/+30ppm/Cel TC, 0.0039uF, 5538,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | JOHANSON DIELECTRICS INC | |
Package Description | , 5538 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0039 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 15.24 mm | |
Length | 13.97 mm | |
Negative Tolerance | 3% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Positive Tolerance | 3% | |
Rated (DC) Voltage (URdc) | 4000 V | |
Size Code | 5538 | |
Temperature Characteristics Code | NP0 | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Pitch | 12.7 mm | |
Width | 9.53 mm |