Part Details for 402F19222ILR by CTS Corporation
Overview of 402F19222ILR by CTS Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 402F19222ILR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
402F19222ILR-ND
|
DigiKey | CRYSTAL 19.2000MHZ 12PF SMD Min Qty: 3000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3545 | Buy Now |
DISTI #
402F19222ILR
|
Avnet Americas | Crystal 19.2MHz 12pF 4-Pin SMD T/R - Tape and Reel (Alt: 402F19222ILR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 3000 |
|
$0.1342 / $0.2325 | Buy Now |
DISTI #
774-402F19222ILR
|
Mouser Electronics | Crystals 19.2MHz 20ppm 12pF -40C +85C RoHS: Compliant | 0 |
|
$0.2070 / $0.4600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1925 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1566 / $0.2336 | Buy Now |
DISTI #
402F19222ILR
|
Avnet Americas | Crystal 19.2MHz 12pF 4-Pin SMD T/R - Tape and Reel (Alt: 402F19222ILR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 3000 |
|
$0.1342 / $0.2325 | Buy Now |
DISTI #
402F19222ILR
|
Avnet Americas | Crystal 19.2MHz 12pF 4-Pin SMD T/R - Tape and Reel (Alt: 402F19222ILR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 3000 |
|
$0.1342 / $0.2325 | Buy Now |
Part Details for 402F19222ILR
402F19222ILR CAD Models
402F19222ILR Part Data Attributes
|
402F19222ILR
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
402F19222ILR
CTS Corporation
Parallel - Fundamental Quartz Crystal, 19.2MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Additional Feature | AT CUT | |
Aging | 3 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Stability | 0.002% | |
Frequency Tolerance | 20 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 12 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 19.2 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 2mm x 1.6mm x 0.55mm | |
Series Resistance | 150 Ω | |
Surface Mount | YES | |
Terminal Finish | GOLD OVER NICKEL |