Part Details for 402WF48015HKR by CTS Corporation
Overview of 402WF48015HKR by CTS Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Space Technology
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for 402WF48015HKR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
110-402WF48015HKRCT-ND
|
DigiKey | CRYSTAL 48.0000MHZ 8PF SMD Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2824 In Stock |
|
$0.4053 / $0.7000 | Buy Now |
DISTI #
402WF48015HKR
|
Avnet Americas | Crystal 48MHz 8pF 4-Pin Surface Mount T/R - Tape and Reel (Alt: 402WF48015HKR) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.2180 / $0.3760 | Buy Now |
DISTI #
774-402WF48015HKR
|
Mouser Electronics | Crystals 48MHz 8pF 10ppm 60 ohm -40C +125C RoHS: Compliant | 2743 |
|
$0.3980 / $0.7000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.3120 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2640 / $0.3665 | Buy Now |
DISTI #
402WF48015HKR
|
Richardson RFPD | OSCILLATOR CRYSTAL RoHS: Compliant Min Qty: 3000 | 0 |
|
$0.2300 / $0.3300 | Buy Now |
DISTI #
402WF48015HKR
|
Avnet Asia | Crystal 48MHz 8pF 4-Pin Surface Mount T/R (Alt: 402WF48015HKR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for 402WF48015HKR
402WF48015HKR CAD Models
402WF48015HKR Part Data Attributes
|
402WF48015HKR
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
402WF48015HKR
CTS Corporation
Parallel - Fundamental Quartz Crystal, 48MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | CTS | |
Additional Feature | AT CUT | |
Aging | 3 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Stability | 0.002% | |
Frequency Tolerance | 10 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 8 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 48 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 2mm x 1.6mm x 0.55mm | |
Series Resistance | 25 Ω | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |