Part Details for 403000B41M020 by Molex
Overview of 403000B41M020 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for 403000B41M020
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76Y8533
|
Newark | Cse M8 3P Ac Fe Str Wsor 2M Rohs Compliant: Yes |Molex 403000B41M020 Min Qty: 24 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.8200 / $25.1100 | Buy Now |
DISTI #
1200868656
|
Avnet Americas | Nano Change M8 Single Ended Cordset with Knurled Hexnut 3 Poles Female Straight to Pigtail 24AWG Black TPU WSOR Jacket 2m Length - Bulk (Alt: 1200868656) Min Qty: 24 Package Multiple: 24 Container: Bulk | 0 |
|
RFQ | |
DISTI #
77319326
|
Verical | Cable Assembly Circular 2m 24AWG M8 Circular 3 Straight Min Qty: 10 Package Multiple: 1 | Americas - 26 |
|
$8.5522 / $9.1145 | Buy Now |
DISTI #
1200868656
|
Avnet Americas | Nano Change M8 Single Ended Cordset with Knurled Hexnut 3 Poles Female Straight to Pigtail 24AWG Black TPU WSOR Jacket 2m Length - Bulk (Alt: 1200868656) Min Qty: 24 Package Multiple: 24 Container: Bulk | 0 |
|
RFQ |