Part Details for 403590151 by TE Connectivity
Overview of 403590151 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 403590151
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09H0115
|
Newark | 02P Mta156 Hdr Assy Fl/St 15Au Rohs Compliant: No |Amp Te Connectivity 403590151 Min Qty: 1250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5980 / $0.6240 | Buy Now |
Part Details for 403590151
403590151 CAD Models
403590151 Part Data Attributes
|
403590151
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
403590151
TE Connectivity
Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Natural Insulator
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Body Depth | 0.425 inch | |
Body Length | 0.468 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 7A | |
Mixed Contacts | NO | |
Mounting Option 2 | FRICTION LOCK | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 15u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 7 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 3.96 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 403590151
This table gives cross-reference parts and alternative options found for 403590151. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 403590151, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
641937-3 | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Natural Insulator, Plug | TE Connectivity | 403590151 vs 641937-3 |
3-647481-2 | Board Connector, 2 Contact(s), 1 Row(s), Male, IDC Terminal, Orange Insulator, Plug | TE Connectivity | 403590151 vs 3-647481-2 |
3-644814-2 | (3-644814-2) 02P MTA156 PSTD CONN 22AWG LF | TE Connectivity | 403590151 vs 3-644814-2 |
3-644763-2 | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Natural Insulator | TE Connectivity | 403590151 vs 3-644763-2 |
3-647476-2 | (3-647476-2) 02P MTA156 PSTD CONN 18AWG LF | TE Connectivity | 403590151 vs 3-647476-2 |
3-641439-2 | Board Connector, 2 Contact(s), 1 Row(s), Male, IDC Terminal, Blue Insulator, Plug | TE Connectivity | 403590151 vs 3-641439-2 |
3-641523-2 | (3-641523-2) 02P MTA156 POST CON ASSY LF | TE Connectivity | 403590151 vs 3-641523-2 |
644751-2 | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Natural Insulator, Plug | TE Connectivity | 403590151 vs 644751-2 |
3-644807-2 | (3-644807-2) 02P MTA156 PSTD CONN 18AWG LF | TE Connectivity | 403590151 vs 3-644807-2 |
164713-2 | BTB CONTACTS 2,5 MM | TE Connectivity | 403590151 vs 164713-2 |