Part Details for 4038-7082 by PACE Worldwide
Overview of 4038-7082 by PACE Worldwide
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4038-7082
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10043554
|
Techni-Tool, Inc. | Pace 4038-7082 Nozzle ThermoFlo, BGA, 61mm x 41mm, For TF Systems | 0 |
|
$458.0000 | Buy Now |
DISTI #
10043554
|
TestEquity LLC | Pace 4038-7082 Nozzle ThermoFlo, BGA, 61mm x 41mm, For TF Systems | 0 |
|
$458.0000 | Buy Now |