Part Details for 403C12E50M00000 by CTS Corporation
Overview of 403C12E50M00000 by CTS Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for 403C12E50M00000
403C12E50M00000 CAD Models
403C12E50M00000 Part Data Attributes:
|
403C12E50M00000
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
403C12E50M00000
CTS Corporation
Parallel - Fundamental Quartz Crystal, 50MHz Nom, GREEN, CERAMIC PACKAKE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Package Description | GREEN, CERAMIC PACKAKE-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.60 | |
Additional Feature | AT-CUT | |
Aging | 3 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Stability | 0.002% | |
Frequency Tolerance | 10 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 20 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 50 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | 3.2mm x 2.5mm x 0.75mm | |
Series Resistance | 40 Ω | |
Surface Mount | YES | |
Terminal Finish | GOLD OVER NICKEL |
Alternate Parts for 403C12E50M00000
This table gives cross-reference parts and alternative options found for 403C12E50M00000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 403C12E50M00000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
435F50012IET | Parallel - Fundamental Quartz Crystal, 50MHz Nom, | CTS Corporation | 403C12E50M00000 vs 435F50012IET |
406I12E50M00000 | Parallel - Fundamental Quartz Crystal, 50MHz Nom, GREEN, CERAMIC PACKAGE-4 | CTS Corporation | 403C12E50M00000 vs 406I12E50M00000 |
407F1NE050M0000 | Parallel - Fundamental Quartz Crystal, 50MHz Nom, | CTS Corporation | 403C12E50M00000 vs 407F1NE050M0000 |
405C12E50M00000 | Parallel - Fundamental Quartz Crystal, 50MHz Nom, GREEN, CERAMIC PACKAGE-4 | CTS Corporation | 403C12E50M00000 vs 405C12E50M00000 |
407F16E050M0000 | Parallel - Fundamental Quartz Crystal, 50MHz Nom, GREEN COMPLIANT, CERAMIC, METAL-4 | CTS Corporation | 403C12E50M00000 vs 407F16E050M0000 |
435F50012CET | Parallel - Fundamental Quartz Crystal, 50MHz Nom, | CTS Corporation | 403C12E50M00000 vs 435F50012CET |
406C12E50M00000 | Parallel - Fundamental Quartz Crystal, 50MHz Nom, GREEN, CERAMIC PACKAGE-4 | CTS Corporation | 403C12E50M00000 vs 406C12E50M00000 |
403I12E50M00000 | Parallel - Fundamental Quartz Crystal, 50MHz Nom, GREEN, CERAMIC PACKAKE-4 | CTS Corporation | 403C12E50M00000 vs 403I12E50M00000 |
406D12E50M00000 | Parallel - Fundamental Quartz Crystal, 50MHz Nom, | CTS Corporation | 403C12E50M00000 vs 406D12E50M00000 |