Part Details for 403I35E12M00000 by CTS Corporation
Overview of 403I35E12M00000 by CTS Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for 403I35E12M00000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
403I35E12M00000-ND
|
DigiKey | CRYSTAL 12.0000MHZ 20PF SMD Min Qty: 3000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3484 | Buy Now |
DISTI #
403I35E12M00000
|
Avnet Americas | 12MHZ,20PF - Tape and Reel (Alt: 403I35E12M00000) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1342 / $0.2325 | Buy Now |
DISTI #
774-403I35E12M00000
|
Mouser Electronics | Crystals 12MHz 20pF 30ppm -40C +85C RoHS: Compliant | 0 |
|
$0.2650 / $0.4600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1925 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1566 / $0.2336 | Buy Now |
Part Details for 403I35E12M00000
403I35E12M00000 CAD Models
403I35E12M00000 Part Data Attributes:
|
403I35E12M00000
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
403I35E12M00000
CTS Corporation
Parallel - Fundamental Quartz Crystal, 12MHz Nom, GREEN, CERAMIC PACKAKE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Package Description | GREEN, CERAMIC PACKAKE-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.50 | |
Factory Lead Time | 10 Weeks | |
Additional Feature | AT-CUT | |
Aging | 3 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 30 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 20 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 12 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 3.2mm x 2.5mm x 0.75mm | |
Series Resistance | 100 Ω | |
Surface Mount | YES | |
Terminal Finish | GOLD OVER NICKEL |
Alternate Parts for 403I35E12M00000
This table gives cross-reference parts and alternative options found for 403I35E12M00000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 403I35E12M00000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
403C35E12M00000 | Parallel - Fundamental Quartz Crystal, 12MHz Nom, GREEN, CERAMIC PACKAKE-4 | CTS Corporation | 403I35E12M00000 vs 403C35E12M00000 |