Part Details for 403C35S32M00000 by CTS Corporation
Overview of 403C35S32M00000 by CTS Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for 403C35S32M00000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
403C35S32M00000-ND
|
DigiKey | CRYSTAL 32.0000MHZ SERIES SMD Min Qty: 3000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3151 | Buy Now |
DISTI #
403C35S32M00000
|
Avnet Americas | Crystal 32MHz Series 4-Pin CSMD T/R - Tape and Reel (Alt: 403C35S32M00000) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.2580 / $0.3941 | Buy Now |
DISTI #
774-403C35S32M00000
|
Mouser Electronics | Crystals 32MHz Series 30ppm -20C +70C RoHS: Compliant | 0 |
|
$0.3150 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.3270 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2947 / $0.3729 | Buy Now |
DISTI #
403C35S32M00000
|
Avnet Americas | Crystal 32MHz Series 4-Pin CSMD T/R - Tape and Reel (Alt: 403C35S32M00000) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.2580 / $0.3941 | Buy Now |
DISTI #
403C35S32M00000
|
Richardson RFPD | CRYSTAL RESONATOR RoHS: Compliant Min Qty: 3000 | 0 |
|
$0.2700 / $0.3400 | Buy Now |
Part Details for 403C35S32M00000
403C35S32M00000 CAD Models
403C35S32M00000 Part Data Attributes:
|
403C35S32M00000
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
403C35S32M00000
CTS Corporation
Series - Fundamental Quartz Crystal, 32MHz Nom, GREEN, CERAMIC PACKAKE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Package Description | GREEN, CERAMIC PACKAKE-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.60 | |
Additional Feature | AT-CUT | |
Aging | 3 PPM/YEAR | |
Crystal/Resonator Type | SERIES - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 30 ppm | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 32 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | 3.2mm x 2.5mm x 0.75mm | |
Series Resistance | 40 Ω | |
Surface Mount | YES | |
Terminal Finish | GOLD OVER NICKEL |
Alternate Parts for 403C35S32M00000
This table gives cross-reference parts and alternative options found for 403C35S32M00000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 403C35S32M00000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
407F38S032M000 | Series - Fundamental Quartz Crystal, 32MHz Nom, | CTS Corporation | 403C35S32M00000 vs 407F38S032M000 |
407F39S032M000 | Series - Fundamental Quartz Crystal, 32MHz Nom, | CTS Corporation | 403C35S32M00000 vs 407F39S032M000 |
403I35S32M00000 | Series - Fundamental Quartz Crystal, 32MHz Nom, GREEN, CERAMIC PACKAKE-4 | CTS Corporation | 403C35S32M00000 vs 403I35S32M00000 |
405I35S32M00000 | Series - Fundamental Quartz Crystal, 32MHz Nom, GREEN, CERAMIC PACKAGE-4 | CTS Corporation | 403C35S32M00000 vs 405I35S32M00000 |
407F35S032M000 | Series - Fundamental Quartz Crystal, 32MHz Nom, | CTS Corporation | 403C35S32M00000 vs 407F35S032M000 |
SA324320F35IST | Series - Fundamental Quartz Crystal, 32MHz Nom, LEAD FREE PACKAGE-4 | CTS Corporation | 403C35S32M00000 vs SA324320F35IST |