Part Details for 4040 by Excel-Display Corporation
Overview of 4040 by Excel-Display Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Computing and Data Storage
Aerospace and Defense
Automotive
Part Details for 4040
4040 CAD Models
4040 Part Data Attributes
|
4040
Excel-Display Corporation
Buy Now
Datasheet
|
Compare Parts:
4040
Excel-Display Corporation
Display
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | EXCEL-DISPLAY CORP | |
Reach Compliance Code | unknown | |
Character Font Type | 5x8 Dot | |
Characters Per Row | 40 | |
Display Height | 4.89 mm | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | ||
Overall Depth | 10.5 mm | |
Overall Height | 54 mm | |
Overall Length | 190 mm | |
Rows Per Display | 4 | |
Viewing Area Height | 23 mm |