Part Details for 404802692030 (ALTERNATE: 2-1625931-4) by TE Connectivity
Overview of 404802692030 (ALTERNATE: 2-1625931-4) by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 404802692030 (ALTERNATE: 2-1625931-4)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70065313
|
RS | Potentiometer Cermet Citec M Series 470 kOhms 1 Turn Pwr 2 W Dia-Shaft 6.34 mm | TE Connectivity 404802692030 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 342 |
|
$15.2200 / $21.4300 | Buy Now |