Part Details for 404802692030 by TE Connectivity
Overview of 404802692030 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 404802692030
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26M1307
|
Newark | Potentiometer, 470K, Track Resistance:470Kohm, No. Of Turns:1Turns, Track Taper:Linear, Power Rating:2W, Resistance Tolerance:± 10%, Product Range:M Series, Potentiometer Mounting:Panel, Shaft Diameter:6.35Mm, No. Of Gangs:1, Rohs Compliant: Yes |Citec Te Connectivity 404802692030 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 31 |
|
$13.6700 / $18.8600 | Buy Now |
DISTI #
279-404802692030
|
Mouser Electronics | Potentiometers MCU 470K 10% 1"PL RoHS: Compliant | 234 |
|
$15.3100 / $21.4300 | Buy Now |
|
Onlinecomponents.com | Res Cermet POT 470K Ohm 10% 2W 1(Elec)/1(Mech)Turn 6.34mm (19.05 X 33mm) Pin Panel Mount/Through Hole RoHS: Compliant | 0 |
|
$14.0500 / $29.4400 | Buy Now |
DISTI #
2-1625931-4
|
Avnet Abacus | Rotary Potentiometer, Cermet, 470 kOhm, 1Turn, Linear, 2 W, � 10% (Alt: 2-1625931-4) RoHS: Compliant Min Qty: 200 Package Multiple: 50 Lead time: 2 Weeks, 6 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1174111
|
element14 Asia-Pacific | POTENTIOMETER, 470K RoHS: Compliant Min Qty: 1 Container: Each | 31 |
|
$15.6172 / $25.4513 | Buy Now |
DISTI #
1174111
|
Farnell | POTENTIOMETER, 470K RoHS: Compliant Min Qty: 1 Lead time: 19 Weeks, 0 Days Container: Each | 31 |
|
$14.8607 / $24.2142 | Buy Now |
|
Master Electronics | Res Cermet POT 470K Ohm 10% 2W 1(Elec)/1(Mech)Turn 6.34mm (19.05 X 33mm) Pin Panel Mount/Through Hole RoHS: Compliant | 0 |
|
$14.0500 / $29.4400 | Buy Now |
Part Details for 404802692030
404802692030 CAD Models
404802692030 Part Data Attributes
|
404802692030
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
404802692030
TE Connectivity
RESISTOR, POTENTIOMETER, CERMET, 1 TURN(S), 2W, 470000ohm, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Orientation | VERTICAL | |
Actuator Type | SHAFT | |
Ganging Number | 1 | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Package Shape | CIRCULAR PACKAGE | |
Physical Dimension | 12.7mm x 19.05mm | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 470000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Surface Mount | NO | |
Technology | CERMET | |
Terminal Shape | BINDING POST | |
Tolerance | 10% |
Alternate Parts for 404802692030
This table gives cross-reference parts and alternative options found for 404802692030. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 404802692030, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1630949-2 | RESISTOR, POTENTIOMETER, CERMET, 1 TURN(S), 2W, 470000ohm, ROHS COMPLIANT | TE Connectivity | 404802692030 vs 1630949-2 |
1-1625931-5 | RESISTOR, POTENTIOMETER, CERMET, 1 TURN(S), 2W, 470000ohm, ROHS COMPLIANT | TE Connectivity | 404802692030 vs 1-1625931-5 |