-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RESISTOR, POTENTIOMETER, CERMET, 1 TURN(S), 2W, 2200ohm, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70468878
|
RS | MCU 1 turn cermet track pot,2K2 lin 21mm | TE Connectivity 404802692036 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$14.5900 / $17.1700 | RFQ |
|
Onlinecomponents.com | MCU 2K2 10% 1"PL<br/><br/>Variable Resistor RoHS: Compliant | 0 |
|
$14.0500 / $29.4400 | Buy Now |
DISTI #
TE Connectivity 404802692036
|
PEI Genesis | Potentiometer Cermet 2W 2 | 0 |
|
Buy Now | |
DISTI #
2-1625931-9
|
Avnet Abacus | Rotary Potentiometer, Cermet, 2.2 kOhm, 1Turn, Linear, 2 W, � 10% (Alt: 2-1625931-9) RoHS: Compliant Min Qty: 200 Package Multiple: 50 Lead time: 2 Weeks, 6 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | MCU 2K2 10% 1"PL<br/><br/>Variable Resistor RoHS: Compliant | 0 |
|
$14.0500 / $29.4400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
404802692036
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
404802692036
TE Connectivity
RESISTOR, POTENTIOMETER, CERMET, 1 TURN(S), 2W, 2200ohm, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Orientation | VERTICAL | |
Actuator Type | SHAFT | |
Ganging Number | 1 | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Package Shape | CIRCULAR PACKAGE | |
Physical Dimension | 12.7mm x 19.05mm | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 2200 Ω | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Surface Mount | NO | |
Technology | CERMET | |
Terminal Shape | BINDING POST | |
Tolerance | 10% |
This table gives cross-reference parts and alternative options found for 404802692036. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 404802692036, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1625931-8 | RESISTOR, POTENTIOMETER, CERMET, 1 TURN(S), 2W, 2200ohm, ROHS COMPLIANT | TE Connectivity | 404802692036 vs 1625931-8 |
404802692021 | RESISTOR, POTENTIOMETER, CERMET, 1 TURN(S), 2W, 2200ohm, ROHS COMPLIANT | TE Connectivity | 404802692036 vs 404802692021 |
MC12.2K+/-10%PLAIN25MM | RESISTOR, POTENTIOMETER, CERMET, 1 TURN(S), 2W, 2200ohm, CIRCULAR, 3 PINS | TE Connectivity | 404802692036 vs MC12.2K+/-10%PLAIN25MM |