Part Details for 404802692039 (ALTERNATE: 3-1625931-2) by TE Connectivity
Overview of 404802692039 (ALTERNATE: 3-1625931-2) by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 404802692039 (ALTERNATE: 3-1625931-2)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70065310
|
RS | Potentiometer Cermet Citec M Series 22 kOhms 1 Turn Pwr 2 W Dia-Shaft 6.34 mm | TE Connectivity 404802692039 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$14.7600 / $17.3700 | RFQ |