Part Details for 404802692040 by TE Connectivity
Overview of 404802692040 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 404802692040
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26M1305
|
Newark | Potentiometer, 47K, Track Resistance:47Kohm, No. Of Turns:1Turns, Track Taper:Linear, Power Rating:2W, Resistance Tolerance:± 10%, Product Range:M Series, Potentiometer Mounting:Panel, Shaft Diameter:6.35Mm, No. Of Gangs:1, Rohs Compliant: Yes |Te Connectivity 404802692040 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 78 |
|
$16.6400 / $24.4900 | Buy Now |
DISTI #
18R7077
|
Newark | Mcu 47K 10% 1"pl |Citec Te Connectivity 404802692040 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.1100 / $16.5500 | Buy Now |
DISTI #
279-404802692040
|
Mouser Electronics | Potentiometers MCU 47K 10% 1"PL RoHS: Compliant | 125 |
|
$16.0800 / $24.7500 | Buy Now |
DISTI #
70468931
|
RS | MCU 1 turn cermet track pot,47K lin 21mm | TE Connectivity 404802692040 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$20.0300 / $23.5700 | RFQ |
|
Onlinecomponents.com | MCU 47K 10% 1"PL RoHS: Compliant | 0 |
|
$13.7800 / $28.8700 | Buy Now |
DISTI #
1174108
|
element14 Asia-Pacific | POTENTIOMETER, 47K RoHS: Compliant Min Qty: 1 Container: Each | 58 |
|
$16.1383 / $24.8422 | Buy Now |
DISTI #
1174108
|
Farnell | POTENTIOMETER, 47K RoHS: Compliant Min Qty: 1 Lead time: 19 Weeks, 0 Days Container: Each | 58 |
|
$15.3602 / $23.5399 | Buy Now |
|
Master Electronics | MCU 47K 10% 1"PL RoHS: Compliant | 0 |
|
$13.7800 / $28.8700 | Buy Now |
Part Details for 404802692040
404802692040 CAD Models
404802692040 Part Data Attributes
|
404802692040
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
404802692040
TE Connectivity
RESISTOR, POTENTIOMETER, CERMET, 1 TURN(S), 2W, 47000ohm, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Orientation | VERTICAL | |
Actuator Type | SHAFT | |
Ganging Number | 1 | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Package Shape | CIRCULAR PACKAGE | |
Physical Dimension | 12.7mm x 19.05mm | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 47000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Surface Mount | NO | |
Technology | CERMET | |
Terminal Shape | BINDING POST | |
Tolerance | 10% |
Alternate Parts for 404802692040
This table gives cross-reference parts and alternative options found for 404802692040. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 404802692040, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-1625931-2 | RESISTOR, POTENTIOMETER, CERMET, 1 TURN(S), 2W, 47000ohm, ROHS COMPLIANT | TE Connectivity | 404802692040 vs 1-1625931-2 |
MC147K+/-10%PLAIN25MM | RESISTOR, POTENTIOMETER, CERMET, 1 TURN(S), 2W, 47000ohm, CIRCULAR, 3 PINS | TE Connectivity | 404802692040 vs MC147K+/-10%PLAIN25MM |
404802692012 | RESISTOR, POTENTIOMETER, CERMET, 1 TURN(S), 2W, 47000ohm, ROHS COMPLIANT | TE Connectivity | 404802692040 vs 404802692012 |
2-1625931-0 | RESISTOR, POTENTIOMETER, CERMET, 1 TURN(S), 2W, 47000ohm, ROHS COMPLIANT | TE Connectivity | 404802692040 vs 2-1625931-0 |