Part Details for 404802692042 by TE Connectivity
Overview of 404802692042 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 404802692042
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AJ3987
|
Newark | Mcu 1M 10% 1 Pl |Citec Te Connectivity 404802692042 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 306 |
|
$17.5600 | Buy Now |
DISTI #
18R7079
|
Newark | Potentiometer, Cermet, 1Mohm, Track Resistance:1Mohm, No. Of Turns:1Turns, Track Taper:Linear, Power Rating:2W, Resistance Tolerance:± 10%, Product Range:M Series, Potentiometer Mounting:Panel Mount, Shaft Diameter:6.35Mm Rohs Compliant: Yes |Citec Te Connectivity 404802692042 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.0900 | Buy Now |
DISTI #
279-404802692042
|
Mouser Electronics | Potentiometers 1 MOhms 2W Cermet RoHS: Compliant | 47 |
|
$16.8800 / $17.6600 | Buy Now |
DISTI #
70468884
|
RS | M Series Cermet Potentiometer w/ a 6.35 mm Dia. Shaft,1MOhm,+/-10%,2W, Panel Mnt | TE Connectivity 404802692042 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$22.5500 / $26.5200 | RFQ |
|
Onlinecomponents.com | Res Cermet POT 1M Ohm 10% 2W 1(Elec)/1(Mech)Turn 6.34mm (19.05 X 33mm) Pin Panel Mount/Through Hole RoHS: Compliant |
306 Partner Stock |
|
$15.0700 / $19.9400 | Buy Now |
DISTI #
TE Connectivity 404802692042
|
PEI Genesis | Potentiometer Cermet 2W 100 | 347 |
|
Buy Now | |
DISTI #
3-1625931-5
|
Avnet Abacus | Rotary Potentiometer, Cermet, 1 MOhm, 1Turn, Linear, 2 W, � 10% (Alt: 3-1625931-5) RoHS: Compliant Min Qty: 200 Package Multiple: 50 Lead time: 2 Weeks, 6 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
3792673
|
Farnell | ROTARY POT, 1M, 2W, PANEL MOUNT RoHS: Compliant Min Qty: 1 Lead time: 31 Weeks, 1 Days Container: Each | 0 |
|
$29.2684 / $35.6757 | Buy Now |
|
Master Electronics | Res Cermet POT 1M Ohm 10% 2W 1(Elec)/1(Mech)Turn 6.34mm (19.05 X 33mm) Pin Panel Mount/Through Hole RoHS: Compliant |
306 Partner Stock |
|
$15.0700 / $19.9400 | Buy Now |
Part Details for 404802692042
404802692042 CAD Models
404802692042 Part Data Attributes
|
404802692042
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
404802692042
TE Connectivity
RESISTOR, POTENTIOMETER, CERMET, 1 TURN(S), 2W, 1000000ohm, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Orientation | VERTICAL | |
Actuator Type | SHAFT | |
Ganging Number | 1 | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Package Shape | CIRCULAR PACKAGE | |
Physical Dimension | 12.7mm x 19.05mm | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 1000000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Surface Mount | NO | |
Technology | CERMET | |
Terminal Shape | BINDING POST | |
Tolerance | 10% |
Alternate Parts for 404802692042
This table gives cross-reference parts and alternative options found for 404802692042. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 404802692042, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3-1625931-5 | RESISTOR, POTENTIOMETER, CERMET, 1 TURN(S), 2W, 1000000ohm, ROHS COMPLIANT | TE Connectivity | 404802692042 vs 3-1625931-5 |