-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RESISTOR, POTENTIOMETER, CERMET, 1 TURN(S), 2W, 10ohm, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
279-404802692043
|
Mouser Electronics | Potentiometers 10 Ohms 2W Cermet RoHS: Compliant | 176 |
|
$17.3800 / $26.0300 | Buy Now |
DISTI #
70468872
|
RS | MCU 1 turn cermet track pot,10R lin 21mm | TE Connectivity 404802692043 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$17.5800 / $20.6900 | RFQ |
|
Onlinecomponents.com | Res Cermet POT 10 Ohm 10% 2W 1(Elec)/1(Mech)Turn 6.34mm (19.05 X 33mm) Pin Panel Mount/Through Hole RoHS: Compliant |
95 In Stock |
|
$14.2200 / $18.3400 | Buy Now |
DISTI #
3-1625931-6
|
Avnet Abacus | Rotary Potentiometer, Cermet, 10 Ohm, 1Turn, Linear, 2 W, � 10% (Alt: 3-1625931-6) RoHS: Compliant Min Qty: 200 Package Multiple: 50 Lead time: 2 Weeks, 6 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
3792674
|
element14 Asia-Pacific | ROTARY POT, 10R, 2W, PANEL MOUNT RoHS: Compliant Min Qty: 1 Container: Each | 197 |
|
$16.6153 / $28.2401 | Buy Now |
DISTI #
3792674
|
Farnell | ROTARY POT, 10R, 2W, PANEL MOUNT RoHS: Compliant Min Qty: 1 Lead time: 19 Weeks, 0 Days Container: Each | 197 |
|
$14.9981 / $24.8886 | Buy Now |
|
Master Electronics | Res Cermet POT 10 Ohm 10% 2W 1(Elec)/1(Mech)Turn 6.34mm (19.05 X 33mm) Pin Panel Mount/Through Hole RoHS: Compliant |
95 In Stock |
|
$14.2200 / $18.3400 | Buy Now |
|
Neutron USA | Potentiometer Cermet Citec M Series 10 Ohms 1 Turn Pwr 2 W Dia-Shaft 6.34 mm | 50 |
|
$96.8100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
404802692043
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
404802692043
TE Connectivity
RESISTOR, POTENTIOMETER, CERMET, 1 TURN(S), 2W, 10ohm, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Orientation | VERTICAL | |
Actuator Type | SHAFT | |
Ganging Number | 1 | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Package Shape | CIRCULAR PACKAGE | |
Physical Dimension | 12.7mm x 19.05mm | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 10 Ω | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Surface Mount | NO | |
Technology | CERMET | |
Terminal Shape | BINDING POST | |
Tolerance | 10% |
This table gives cross-reference parts and alternative options found for 404802692043. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 404802692043, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4-1625931-2 | RESISTOR, POTENTIOMETER, CERMET, 1 TURN(S), 2W, 10ohm, ROHS COMPLIANT | TE Connectivity | 404802692043 vs 4-1625931-2 |
1625931-1 | RESISTOR, POTENTIOMETER, CERMET, 1 TURN(S), 2W, 10ohm, ROHS COMPLIANT | TE Connectivity | 404802692043 vs 1625931-1 |
MCU10+/-10%PLAIN25MM | RESISTOR, POTENTIOMETER, CERMET, 1 TURN(S), 2W, 10ohm, CIRCULAR, 3 PINS | TE Connectivity | 404802692043 vs MCU10+/-10%PLAIN25MM |
404802692104 | RESISTOR, POTENTIOMETER, CERMET, 1 TURN(S), 2W, 10ohm, ROHS COMPLIANT | TE Connectivity | 404802692043 vs 404802692104 |
404802692001 | RESISTOR, POTENTIOMETER, CERMET, 1 TURN(S), 2W, 10ohm, ROHS COMPLIANT | TE Connectivity | 404802692043 vs 404802692001 |