Part Details for 404802692044 by TE Connectivity
Overview of 404802692044 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 404802692044
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18R7081
|
Newark | Mcu 22R 10% 1"pl Rohs Compliant: Yes |Citec Te Connectivity 404802692044 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.1100 / $16.5500 | Buy Now |
DISTI #
279-404802692044
|
Mouser Electronics | Potentiometers MCU 22R 10% 1"PL RoHS: Compliant | 0 |
|
$15.3600 / $15.7800 | Order Now |
|
Onlinecomponents.com | MCU 22R 10% 1"PL<br/><br/>Variable Resistor RoHS: Compliant | 0 |
|
$13.7800 / $28.8700 | Buy Now |
DISTI #
3-1625931-7
|
Avnet Abacus | Rotary Potentiometer, Cermet, 22 Ohm, 1Turn, Linear, 2 W, � 10% (Alt: 3-1625931-7) RoHS: Compliant Min Qty: 200 Package Multiple: 50 Lead time: 2 Weeks, 6 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
3792676
|
element14 Asia-Pacific | ROTARY POT, 22R, 2W, PANEL MOUNT RoHS: Compliant Min Qty: 1 Container: Each | 34 |
|
$17.9657 / $34.5809 | Buy Now |
DISTI #
3792676
|
Farnell | ROTARY POT, 22R, 2W, PANEL MOUNT RoHS: Compliant Min Qty: 1 Lead time: 19 Weeks, 0 Days Container: Each | 34 |
|
$15.8348 / $29.4467 | Buy Now |
|
Master Electronics | MCU 22R 10% 1"PL<br/><br/>Variable Resistor RoHS: Compliant | 0 |
|
$13.7800 / $28.8700 | Buy Now |
Part Details for 404802692044
404802692044 CAD Models
404802692044 Part Data Attributes
|
404802692044
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
404802692044
TE Connectivity
RESISTOR, POTENTIOMETER, CERMET, 1 TURN(S), 2W, 22ohm, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Orientation | VERTICAL | |
Actuator Type | SHAFT | |
Ganging Number | 1 | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Package Shape | CIRCULAR PACKAGE | |
Physical Dimension | 12.7mm x 19.05mm | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 22 Ω | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Surface Mount | NO | |
Technology | CERMET | |
Terminal Shape | BINDING POST | |
Tolerance | 10% |
Alternate Parts for 404802692044
This table gives cross-reference parts and alternative options found for 404802692044. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 404802692044, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3-1625931-7 | RESISTOR, POTENTIOMETER, CERMET, 1 TURN(S), 2W, 22ohm, ROHS COMPLIANT | TE Connectivity | 404802692044 vs 3-1625931-7 |