Part Details for 404806505010 by TE Connectivity
Overview of 404806505010 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 404806505010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Res Cermet Trimmer 10K Ohm 10% 0.75W(3/4W) 15(Elec)/18(Mech)Turn 2.5mm (20.6 X 4.9 X 6.5mm) Pin Thru-Hole RoHS: Compliant |
100 Partner Stock |
|
$0.3771 / $0.5583 | Buy Now |
DISTI #
TE Connectivity 404806505010
|
PEI Genesis | Trimmer Cermet 0.75W 10000o | 0 |
|
Buy Now | |
DISTI #
1-1623866-0
|
Avnet Abacus | Resistor Cermet Trimmer 10kOhm 10% 3/4W 15(Elec)/18(Mech)Turn 2.5mm Through Hole (Alt: 1-1623866-0) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Res Cermet Trimmer 10K Ohm 10% 0.75W(3/4W) 15(Elec)/18(Mech)Turn 2.5mm (20.6 X 4.9 X 6.5mm) Pin Thru-Hole RoHS: Compliant |
100 Partner Stock |
|
$0.3771 / $0.5583 | Buy Now |
Part Details for 404806505010
404806505010 CAD Models
404806505010 Part Data Attributes
|
404806505010
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
404806505010
TE Connectivity
Trimmer, Cermet, 0.75W, 10000ohm, 10% +/-Tol, 15 Turn(s), ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Factory Lead Time | 16 Weeks | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SCREW | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 15 | |
Package Shape | RECTANGULAR PACKAGE | |
Rated Power Dissipation (P) | 0.75 W | |
Resistance | 10000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Surface Mount | NO | |
Technology | CERMET | |
Terminal Shape | WIRE | |
Tolerance | 10% |