Part Details for 405 by Keystone Electronics Corp
Overview of 405 by Keystone Electronics Corp
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 405
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03C3936
|
Newark | Spacer, Spacer Type:Round, Spacer Material:Aluminium, Outer Diameter:4.902Mm, Inner Diameter:3.759Mm, Overall Length:6.35Mm, Body Diameter:0.193", Bore Size:3.8Mm, Fastener Material:Aluminium, Internal Diameter:3.835Mm Rohs Compliant: Yes |Keystone 405 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1570 / $0.1730 | Buy Now |
DISTI #
36-405-ND
|
DigiKey | ROUND SPACER #6 ALUMINUM 1/4" Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
9134 In Stock |
|
$0.1159 / $0.2700 | Buy Now |
DISTI #
534-405
|
Mouser Electronics | Standoffs & Spacers AL SPCR #6X1/4 RoHS: Compliant | 8945 |
|
$0.1030 / $0.2800 | Buy Now |
DISTI #
70799367
|
RS | Spacer, Aluminum, Economy | Keystone Electronics 405 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1180 / $0.1280 | RFQ |
|
Future Electronics | Spacers Round Aluminum 3.84mm 4.9mm 6 6.35mm RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bulk | 0Bulk |
|
$0.1600 / $0.1750 | Buy Now |
|
Bisco Industries | 592 |
|
Buy Now | ||
DISTI #
KEY405
|
Heilind Electronics | .250 ALUMINUM SPACER #6 | Americas - 1080 in Stock |
|
$0.1619 | Buy Now |
DISTI #
66760544
|
Verical | Spacer Round 3.84mm-ID 4.9mm-OD 6.35mm-LG Aluminum 5052-H34 RoHS: Compliant Min Qty: 382 Package Multiple: 1 | Americas - 592 |
|
$0.1529 / $0.2048 | Buy Now |
DISTI #
KEYS405
|
TME | Spacer sleeve, 6.35mm, cylindrical, aluminium, Out.diam: 4.9mm Min Qty: 10 | 0 |
|
$0.0920 / $0.1170 | RFQ |
DISTI #
KEY405
|
Interstate Connecting Components | .250 ALUMINUM SPACER #6 | 324 |
|
$0.1619 | Buy Now |
Part Details for 405
405 CAD Models
405 Part Data Attributes:
|
405
Keystone Electronics Corp
Buy Now
|
Compare Parts:
405
Keystone Electronics Corp
|
Samacsys Manufacturer | Keystone Electronics |