Part Details for 40505DCNY (ALTERNATE: 75014675) by Dichtomatik
Overview of 40505DCNY (ALTERNATE: 75014675) by Dichtomatik
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 40505DCNY (ALTERNATE: 75014675)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74131004
|
RS | Oil Seal, 4" ID, 5" OD, 0.5" Width | Dichtomatik 40505DCNY RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$27.6700 / $32.5600 | RFQ |