-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SPLICE TERMINAL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A29924CT-ND
|
DigiKey | CONN SPLICE 3300-9000 CMA CRIMP Min Qty: 1 Lead time: 40 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
256826 In Stock |
|
$0.0436 / $0.1300 | Buy Now |
DISTI #
40509
|
Avnet Americas | Splice Terminal (4/0)AWG 3.86mm 4.45mm Electro-Tin Strip - Tape and Reel (Alt: 40509) RoHS: Compliant Min Qty: 90000 Package Multiple: 90000 Container: Reel | 150000 Factory Stock |
|
$0.0461 | Buy Now |
DISTI #
25C2803
|
Avnet Americas | Splice Terminal (4/0)AWG 3.86mm 4.45mm Electro-Tin Strip - Bulk (Alt: 25C2803) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 39 Weeks, 3 Days Container: Bulk | 50735 Partner Stock |
|
$0.0790 | Buy Now |
DISTI #
571-40509
|
Mouser Electronics | Terminals 3300-9000 020BR Reel of 30000 RoHS: Compliant | 30000 |
|
$0.0470 / $0.0510 | Buy Now |
DISTI #
571-40509-CT
|
Mouser Electronics | Terminals SPLICE 3300-9000 Cut Strip of 100 RoHS: Compliant | 27700 |
|
$0.0970 | Buy Now |
DISTI #
571-40509-MR
|
Mouser Electronics | Terminals SPLICE 3300-9000 Reel of 1000 RoHS: Compliant | 0 |
|
$0.0620 / $0.0640 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 90000 Package Multiple: 90000 Container: Reel | 0Reel |
|
$0.0410 | Buy Now |
DISTI #
AMP40509
|
Heilind Electronics | SPLICE 3300-9000 020BR | Americas - 0 in Stock |
|
$0.0512 / $0.0520 | Buy Now |
|
Onlinecomponents.com | SPLICE 3300 TO 9000 CMA BR RoHS: Compliant |
73997 In Stock 150000 Factory Stock |
|
$0.0404 / $0.0500 | Buy Now |
DISTI #
40509
|
TTI | Terminals 3300-9000 020BR Reel of 30000 RoHS: Compliant pbFree: Pb-Free Min Qty: 30000 Package Multiple: 30000 Container: Reel |
Americas - 90000 In Stock |
|
$0.0420 / $0.0500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
40509
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
40509
TE Connectivity
SPLICE TERMINAL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 39 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal and Terminal Block Type | SPLICE TERMINAL |