Part Details for 4052899971097 by ams OSRAM Group
Overview of 4052899971097 by ams OSRAM Group
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4052899971097
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4052899971097
|
TME | LED lamp, warm white, E27, 230VAC, 1521lm, P: 14W, 2700K, CRImin: 80 Min Qty: 1 | 9 |
|
$4.3800 / $5.1700 | Buy Now |