Part Details for 405365529 by TE Connectivity
Overview of 405365529 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Renewable Energy
Price & Stock for 405365529
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4852953
|
element14 Asia-Pacific | PLUG & SOCKET HOUSING, PLUG, NYLON RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$1.7774 / $2.0344 | Buy Now |
DISTI #
4852953
|
Farnell | PLUG & SOCKET HOUSING, PLUG, NYLON RoHS: Compliant Min Qty: 250 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$1.5172 / $1.6426 | Buy Now |
Part Details for 405365529
405365529 CAD Models
405365529 Part Data Attributes
|
405365529
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
405365529
TE Connectivity
Combination Line Connector, 15 Contact(s), Female, Crimp Terminal, Plug
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | PLUG | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | WHITE | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Row Spacing | 0.25 inch | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Reference Standard | CSA, UL, V | |
Terminal Pitch | 6.35 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 15 | |
UL Flammability Code | 94V-0 |