Part Details for 4058075485396 by Ledvance Inc
Overview of 4058075485396 by Ledvance Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4058075485396
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK2499
|
Newark | Led Bulb, E27, 6500K, 9W, 230Vac Rohs Compliant: Yes |Ledvance 4058075485396 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.0900 / $33.6400 | Buy Now |
DISTI #
4135899
|
element14 Asia-Pacific | LED BULB, E27, 6500K, 9W, 230VAC RoHS: Compliant Min Qty: 1 Container: Each | 1 |
|
$24.4623 / $27.1837 | Buy Now |
DISTI #
4135899
|
Farnell | LED BULB, E27, 6500K, 9W, 230VAC RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: Each | 1 |
|
$17.3782 | Buy Now |