Part Details for 4058560000 by Weidmüller Interface GmbH & Co. KG
Overview of 4058560000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4058560000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62K0815
|
Newark | Relay, Dpdt, 250Vac, 8A, Contact Configuration:Dpdt, Coil Voltage:12Vdc, Contact Current:8A, Product Range:Rider Series, Relay Mounting:Socket, Coil Type:-, Contact Voltage Vac:250Vac, Relay Terminals:Quick Connect Rohs Compliant: No |Weidmuller 4058560000 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.0700 / $7.5700 | Buy Now |
DISTI #
281-4918-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 8A 12V Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
22 In Stock |
|
$4.4209 / $7.5800 | Buy Now |
DISTI #
4058560000
|
Avnet Americas | Electromechanical Relay DPDT 8A 12VDC 360Ohm Plug-In - Bulk (Alt: 4058560000) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Container: Bulk | 0 |
|
$3.9081 / $4.5022 | Buy Now |
DISTI #
470-4058560000
|
Mouser Electronics | Industrial Relays RELAY 12VDC 2 CO RoHS: Compliant | 157 |
|
$4.4200 / $7.5800 | Buy Now |
|
Onlinecomponents.com | Electromechanical Relay 12VDC 360Ohm 8A DPDT( (15.7mm 12.7mm 29mm)) Plug-In General Purpose Relay RoHS: Compliant |
25 In Stock 100 Factory Stock |
|
$3.9200 / $5.0100 | Buy Now |
DISTI #
51701062
|
Verical | Electromechanical Relay 12VDC 360Ohm 8A DPDT( (15.7mm 12.7mm 29mm)) THT General Purpose Relay RoHS: Compliant Min Qty: 20 Package Multiple: 20 Date Code: 1635 | Americas - 20 |
|
$6.5150 | Buy Now |
|
Quest Components | 3 |
|
$5.7400 / $8.6100 | Buy Now | |
DISTI #
RCL424012
|
TME | Relay: electromagnetic, DPDT, Ucoil: 12VDC, 8A, max.250VAC, 360Ω Min Qty: 1 | 9 |
|
$4.8700 / $6.5600 | Buy Now |
|
Master Electronics | Electromechanical Relay 12VDC 360Ohm 8A DPDT( (15.7mm 12.7mm 29mm)) Plug-In General Purpose Relay RoHS: Compliant |
25 In Stock 100 Factory Stock |
|
$3.9200 / $5.0100 | Buy Now |