Part Details for 4058610000 by Weidmüller Interface GmbH & Co. KG
Overview of 4058610000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4058610000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97H7557
|
Newark | Relay, Dpdt, 250Vac, 8A, Contact Configuration:Dpdt, Coil Voltage:115Vac, Contact Current:8A, Product Range:Rider Series, Relay Mounting:Socket, Coil Type:Ac, Contact Voltage Vac:250Vac, Relay Terminals:Quick Connect Rohs Compliant: No |Weidmuller 4058610000 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 155 |
|
$5.2200 / $8.2300 | Buy Now |
DISTI #
281-4921-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 8A 115V Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
20 In Stock |
|
$5.3859 / $9.2300 | Buy Now |
DISTI #
4058610000
|
Avnet Americas | Electromechanical Relay DPDT 8A 115VAC Through Hole - Bulk (Alt: 4058610000) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Container: Bulk | 0 |
|
$4.7613 / $5.4850 | Buy Now |
DISTI #
470-4058610000
|
Mouser Electronics | Industrial Relays RCL424615 RoHS: Compliant | 33 |
|
$5.0900 / $8.4500 | Buy Now |
|
Onlinecomponents.com | Electromechanical Relay 115VAC 8.1KOhm 8A DPDT( (15.7mm 12.7mm 29mm)) THT General Purpose Relay RoHS: Compliant | 400 Factory Stock |
|
$4.9400 / $6.4800 | Buy Now |
DISTI #
RCL424615
|
TME | Relay: electromagnetic, DPDT, Ucoil: 115VAC, 8A, max.250VAC, 8.1kΩ Min Qty: 1 | 14 |
|
$5.9300 / $7.9700 | Buy Now |
|
Master Electronics | Electromechanical Relay 115VAC 8.1KOhm 8A DPDT( (15.7mm 12.7mm 29mm)) THT General Purpose Relay RoHS: Compliant | 400 Factory Stock |
|
$4.9400 / $6.4800 | Buy Now |