Part Details for 4058620000 by Weidmüller Interface GmbH & Co. KG
Overview of 4058620000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4058620000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62K0819
|
Newark | Rcl425615 |Weidmuller 4058620000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.9100 / $13.7300 | Buy Now |
DISTI #
4058620000-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 8A 115V Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.1600 | Buy Now |
DISTI #
4058620000
|
Avnet Americas | Electromechanical Relay DPDT 8A 115VAC 8.1KOhm Plug-In - Bulk (Alt: 4058620000) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$7.5290 / $8.9189 | Buy Now |
DISTI #
470-4058620000
|
Mouser Electronics | Industrial Relays RCL425615 | 5 |
|
$8.7400 / $13.6800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
65 In Stock |
|
$10.2700 / $17.5500 | Buy Now |
DISTI #
57377030
|
Verical | Electromechanical Relay 115VAC 8.1KOhm 8A DPDT( (15.7mm 12.7mm 29mm)) Plug-In General Purpose Relay Min Qty: 5 Package Multiple: 5 Date Code: 1440 | Americas - 65 |
|
$16.3502 / $22.6160 | Buy Now |
DISTI #
RCL425615
|
TME | Relay: electromagnetic, DPDT, Ucoil: 115VAC, 8A, max.250VAC, 8.1kΩ Min Qty: 1 | 3 |
|
$12.2900 / $16.5200 | Buy Now |
|
Master Electronics | RoHS: Compliant |
65 In Stock |
|
$10.2700 / $17.5500 | Buy Now |