Part Details for 405G15G25M000625 by CTS Corporation
Overview of 405G15G25M000625 by CTS Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Automotive
Part Details for 405G15G25M000625
405G15G25M000625 CAD Models
405G15G25M000625 Part Data Attributes:
|
405G15G25M000625
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
405G15G25M000625
CTS Corporation
Parallel - Fundamental Quartz Crystal, 25.000625MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.60 | |
Additional Feature | AT CUT | |
Aging | 3 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 10 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 30 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 25.000625 MHz | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 5mm x 3.2mm x 0.85mm | |
Series Resistance | 40 Ω | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |
Alternate Parts for 405G15G25M000625
This table gives cross-reference parts and alternative options found for 405G15G25M000625. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 405G15G25M000625, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
407F18G025M0006 | Parallel - Fundamental Quartz Crystal, 25.000625MHz Nom, | CTS Corporation | 405G15G25M000625 vs 407F18G025M0006 |
406C15G25M00062 | Parallel - Fundamental Quartz Crystal, 25.000625MHz Nom, | CTS Corporation | 405G15G25M000625 vs 406C15G25M00062 |
406I15G25M00062 | Parallel - Fundamental Quartz Crystal, 25.000625MHz Nom, | CTS Corporation | 405G15G25M000625 vs 406I15G25M00062 |
407F19G025M0006 | Parallel - Fundamental Quartz Crystal, 25.000625MHz Nom, | CTS Corporation | 405G15G25M000625 vs 407F19G025M0006 |
406D15G25M00062 | Parallel - Fundamental Quartz Crystal, 25.000625MHz Nom, | CTS Corporation | 405G15G25M000625 vs 406D15G25M00062 |