Part Details for 405I33S27M12000 by CTS Corporation
Overview of 405I33S27M12000 by CTS Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Automotive
Part Details for 405I33S27M12000
405I33S27M12000 CAD Models
405I33S27M12000 Part Data Attributes:
|
405I33S27M12000
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
405I33S27M12000
CTS Corporation
Series - Fundamental Quartz Crystal, 27.12MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.60 | |
Additional Feature | AT CUT | |
Aging | 3 PPM/YEAR | |
Crystal/Resonator Type | SERIES - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Stability | 0.003% | |
Frequency Tolerance | 30 ppm | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 27.12 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 5mm x 3.2mm x 0.85mm | |
Series Resistance | 40 Ω | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |
Alternate Parts for 405I33S27M12000
This table gives cross-reference parts and alternative options found for 405I33S27M12000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 405I33S27M12000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
406D33S27M12000 | Series - Fundamental Quartz Crystal, 27.12MHz Nom, | CTS Corporation | 405I33S27M12000 vs 406D33S27M12000 |
407F34S027M120 | Series - Fundamental Quartz Crystal, 27.12MHz Nom, | CTS Corporation | 405I33S27M12000 vs 407F34S027M120 |
406C33S27M12000 | Series - Fundamental Quartz Crystal, 27.12MHz Nom, | CTS Corporation | 405I33S27M12000 vs 406C33S27M12000 |
407F37S027M120 | Series - Fundamental Quartz Crystal, 27.12MHz Nom, | CTS Corporation | 405I33S27M12000 vs 407F37S027M120 |