Part Details for 405C11A13M50000 by CTS Corporation
Overview of 405C11A13M50000 by CTS Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for 405C11A13M50000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
405C11A13M50000-ND
|
DigiKey | CRYSTAL 13.5000MHZ 10PF SMD Min Qty: 1000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5515 | Buy Now |
DISTI #
405C11A13M50000
|
Avnet Americas | Crystal 13.5MHz 10pF 4-Pin CSMD T/R - Tape and Reel (Alt: 405C11A13M50000) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.2915 / $0.5240 | Buy Now |
DISTI #
774-405C11A13M50000
|
Mouser Electronics | Crystals 13.5MHz 10pF 10ppm -20C +70C RoHS: Compliant | 361 |
|
$0.4680 / $0.9000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.4340 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3140 / $0.5265 | Buy Now |
Part Details for 405C11A13M50000
405C11A13M50000 CAD Models
405C11A13M50000 Part Data Attributes:
|
405C11A13M50000
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
405C11A13M50000
CTS Corporation
Parallel - Fundamental Quartz Crystal, 13.5MHz Nom,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.50 | |
Factory Lead Time | 8 Weeks | |
Additional Feature | AT CUT | |
Aging | 3 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Stability | 0.001% | |
Frequency Tolerance | 10 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 10 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 13.5 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | 5mm x 3.2mm x 0.85mm | |
Series Resistance | 60 Ω | |
Surface Mount | YES | |
Terminal Finish | GOLD OVER NICKEL |
Alternate Parts for 405C11A13M50000
This table gives cross-reference parts and alternative options found for 405C11A13M50000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 405C11A13M50000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
407F1RA013M5000 | Parallel - Fundamental Quartz Crystal, 13.5MHz Nom, | CTS Corporation | 405C11A13M50000 vs 407F1RA013M5000 |