Part Details for 405I35A19M20000 by CTS Corporation
Overview of 405I35A19M20000 by CTS Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for 405I35A19M20000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
774-405I35A19M20000
|
Mouser Electronics | Crystals 19.2MHz 30ppm 10pF -40C + 85C RoHS: Compliant | 0 |
|
$0.6490 / $1.2600 | Order Now |
|
Bristol Electronics | 913 |
|
RFQ | ||
|
Quest Components | 730 |
|
$0.9100 / $2.2750 | Buy Now |
Part Details for 405I35A19M20000
405I35A19M20000 CAD Models
405I35A19M20000 Part Data Attributes
|
405I35A19M20000
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
405I35A19M20000
CTS Corporation
Parallel - Fundamental Quartz Crystal, 19.2MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.50 | |
Additional Feature | AT CUT | |
Aging | 3 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 30 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 10 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 19.2 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 5mm x 3.2mm x 0.85mm | |
Series Resistance | 50 Ω | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |
Alternate Parts for 405I35A19M20000
This table gives cross-reference parts and alternative options found for 405I35A19M20000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 405I35A19M20000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
407F38A019M200 | Parallel - Fundamental Quartz Crystal, 19.2MHz Nom, | CTS Corporation | 405I35A19M20000 vs 407F38A019M200 |
HG532192F35GAT | Parallel - Fundamental Quartz Crystal, 19.2MHz Nom, ROHS COMPLIANT PACKAGE-2 | CTS Corporation | 405I35A19M20000 vs HG532192F35GAT |
407F39A019M200 | Parallel - Fundamental Quartz Crystal, 19.2MHz Nom, | CTS Corporation | 405I35A19M20000 vs 407F39A019M200 |