Part Details for 406-43-212-30-068000 by Mill-Max Mfg Corp
Overview of 406-43-212-30-068000 by Mill-Max Mfg Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for 406-43-212-30-068000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
406-43-212-30-068000-ND
|
DigiKey | CONN RCPT 12POS 0.1 GOLD SMD Lead time: 3 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
575-4064321230068000
|
Mouser Electronics | Circuit Board Hardware - PCB STANDARD SOCKET HEADER RoHS: Compliant | 0 |
|
$4.7100 / $5.1600 | Order Now |
DISTI #
000000000005680811
|
Sager | Circuit Board Hardware - PCB STANDARD SOCKET HEADER | 0 |
|
Buy Now |
Part Details for 406-43-212-30-068000
406-43-212-30-068000 CAD Models
406-43-212-30-068000 Part Data Attributes
|
406-43-212-30-068000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
406-43-212-30-068000
Mill-Max Mfg Corp
Board Connector
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Mill-Max | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e3 |