Part Details for 4061590000 by Weidmüller Interface GmbH & Co. KG
Overview of 4061590000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4061590000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62K0830
|
Newark | Relay, Spdt, 250Vac, 6A, Contact Configuration:Spdt, Coil Voltage:24Vdc, Contact Current:6A, Product Range:Term Series, Relay Mounting:Socket, Coil Type:-, Contact Voltage Vac:250Vac, Relay Terminals:Quick Connect Rohs Compliant: Yes |Weidmuller 4061590000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 36 |
|
$7.8000 / $12.3000 | Buy Now |
DISTI #
281-4922-ND
|
DigiKey | RELAY GEN PURPOSE SPDT 6A 24V Min Qty: 1 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$7.9075 / $12.9400 | Buy Now |
DISTI #
4061590000
|
Avnet Americas | Electromechanical Relay SPDT 6A 24VDC 3.43KOhm Plug-In - Bulk (Alt: 4061590000) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Container: Bulk | 0 |
|
$7.1175 / $8.1994 | Buy Now |
DISTI #
62K0830
|
Avnet Americas | Electromechanical Relay SPDT 6A 24VDC 3.43KOhm Plug-In - Bulk (Alt: 62K0830) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 3 Days Container: Bulk | 36 Partner Stock |
|
$8.6000 / $11.2600 | Buy Now |
DISTI #
470-4061590000
|
Mouser Electronics | Industrial Relays RSS112024 RoHS: Compliant | 63 |
|
$7.7400 / $12.6800 | Buy Now |
|
Onlinecomponents.com | Electromechanical Relay 24VDC 3.388KOhm 6A SPDT(5x15x28)mm Plug-In General Purpose Relay |
49 In Stock |
|
$8.2300 / $12.8500 | Buy Now |
DISTI #
69123918
|
Verical | Electromechanical Relay 24VDC 3.388KOhm 6A SPDT( (5mm 15mm 28mm)) Plug-In General Purpose Relay RoHS: Compliant Min Qty: 20 Package Multiple: 20 Date Code: 2314 | Americas - 40 |
|
$14.1154 / $16.5593 | Buy Now |
DISTI #
RSS112024
|
TME | Relay: electromagnetic, SPDT, Ucoil: 24VDC, 6A, max.250VAC, THT Min Qty: 1 | 58 |
|
$7.1000 / $11.0900 | Buy Now |
|
Master Electronics | Electromechanical Relay 24VDC 3.388KOhm 6A SPDT(5x15x28)mm Plug-In General Purpose Relay |
49 In Stock |
|
$8.2300 / $12.8500 | Buy Now |