Part Details for 4061620000 by Weidmüller Interface GmbH & Co. KG
Overview of 4061620000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4061620000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62K0833
|
Newark | Rss113048 48Vdc-Rel1U |Weidmuller 4061620000 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.0800 / $19.5100 | Buy Now |
DISTI #
4381-4061620000-ND
|
DigiKey | RELAY GEN PURPOSE SPDT 6A 48V Min Qty: 1 Lead time: 23 Weeks Container: Bulk, Bulk |
9 In Stock |
|
$10.3800 / $18.7000 | Buy Now |
DISTI #
4061620000
|
Avnet Americas | Electromechanical Relay SPDT 6A 48VDC 10KOhm Plug-In - Bulk (Alt: 4061620000) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$10.6977 / $12.6727 | Buy Now |
DISTI #
470-4061620000
|
Mouser Electronics | DIN Rail Terminal Blocks RSS113048 48Vdc-Rel1U | 4 |
|
$12.9200 / $15.5700 | Buy Now |
|
Onlinecomponents.com | Electromechanical Relay 48VDC 10KOhm 6A SPDT( (28mm 5mm 15mm)) Plug-In Coupling Relay RoHS: Compliant |
2 Partner Stock |
|
$10.9400 / $15.9400 | Buy Now |
|
Master Electronics | Electromechanical Relay 48VDC 10KOhm 6A SPDT( (28mm 5mm 15mm)) Plug-In Coupling Relay RoHS: Compliant |
2 Partner Stock |
|
$10.9400 / $15.9400 | Buy Now |