Part Details for 4062-0000-00 by TE Connectivity
Overview of 4062-0000-00 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for 4062-0000-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
571-1059081-1
|
Mouser Electronics | RF Connectors / Coaxial Connectors VERT JACK PCB RoHS: Compliant | 0 |
|
$152.3200 | Order Now |
|
Onlinecomponents.com | 4062 0000 00 RoHS: Compliant | 0 |
|
$147.0400 / $431.5600 | Buy Now |
|
Quest Components | 94 |
|
$137.1585 / $182.8780 | Buy Now | |
|
Master Electronics | 4062 0000 00 RoHS: Compliant | 0 |
|
$147.0400 / $431.5600 | Buy Now |
Part Details for 4062-0000-00
4062-0000-00 CAD Models
4062-0000-00 Part Data Attributes
|
4062-0000-00
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4062-0000-00
TE Connectivity
BOARD TERMINATED, FEMALE, RF CONNECTOR, SOLDER, JACK
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Additional Feature | CAPTIVE CENTER CONTACT | |
Body Breadth | 0.156 inch | |
Body Depth | 0.23 inch | |
Body Length | 0.156 inch | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF CONNECTOR | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Frequency-Max | 18 GHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | GOLD | |
Shell Material | STAINLESS STEEL | |
Terminal Length | 0.155 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 |