Part Details for 4062-001-16141 by TE Connectivity
Overview of 4062-001-16141 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for 4062-001-16141
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AJ7162
|
Newark | Automotive Conn Soc, Solid, Size 16, 16-18Awg, Ni |Deutsch Te Connectivity 4062-001-16141 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 633 |
|
$4.5000 / $4.8800 | Buy Now |
DISTI #
2266-4062-001-16141-ND
|
DigiKey | CONT SOC ASM Min Qty: 20 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
633 In Stock |
|
$3.8700 / $4.1100 | Buy Now |
DISTI #
571-4062-001-16141
|
Mouser Electronics | Automotive Connectors SOC, SOLID, SIZE 16, 16-18AWG, NI RoHS: Compliant | 6843 |
|
$3.4400 / $5.9200 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$3.2500 | Buy Now |
|
Onlinecomponents.com | Contact Tab Connector |
633 Partner Stock |
|
$3.5600 / $7.2100 | Buy Now |
DISTI #
35656170
|
Verical | Contact Tab Connector Min Qty: 17 Package Multiple: 1 | Americas - 633 |
|
$3.6300 / $3.8600 | Buy Now |
DISTI #
4062-001-16141
|
TTI | Automotive Connectors SOC, SOLID, SIZE 16, 16-18AWG, NI Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 3335 In Stock |
|
$4.5700 / $5.6100 | Buy Now |
DISTI #
4060-001-16141
|
TTI | Automotive Connectors PIN, SOLID, SIZE 16, 16-18AWG, NI Min Qty: 10000 Package Multiple: 2500 Container: Each | Americas - 0 |
|
$1.6500 | Buy Now |
DISTI #
TE Connectivity 4062-001-16141
|
PEI Genesis | Connector Accessory | 953 |
|
Buy Now | |
DISTI #
4330349
|
Farnell | RoHS: Compliant Min Qty: 1000 Container: Each | 0 |
|
$5.0392 | Buy Now |