Part Details for 4062-006-04141 by TE Connectivity
Overview of 4062-006-04141 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4062-006-04141
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1734-4062-006-04141-ND
|
DigiKey | SOC, SOLID, SIZE 4, 4AWG, NI Min Qty: 1 Lead time: 16 Weeks Container: Box |
389 In Stock |
|
$13.9754 / $19.4400 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 500 Package Multiple: 500 | 0 |
|
$13.7900 | Buy Now |
DISTI #
DCN4062-006-04141
|
Heilind Electronics | CONT SOC ASM | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com |
500 In Stock |
|
$12.6900 / $18.8500 | Buy Now | |
DISTI #
78958109
|
Verical | Socket Connector Contact Min Qty: 3 Package Multiple: 1 Date Code: 2342 | Americas - 485 |
|
$15.9603 / $23.2429 | Buy Now |
DISTI #
4062-006-04141
|
TTI | Automotive Connectors SOC, SOLID, SIZE 4, 4AWG, NI Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 500 In Stock |
|
$13.6600 / $17.0700 | Buy Now |
DISTI #
DCN4062-006-04141
|
Interstate Connecting Components | CONT SOC ASM | 0 |
|
Buy Now | |
|
Master Electronics |
500 In Stock |
|
$12.6900 / $18.8500 | Buy Now | |
|
Perfect Parts Corporation | 13 |
|
RFQ |