Part Details for 406203-3 by TE Connectivity
Overview of 406203-3 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 406203-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | PCB Mounted Jacks - Single Port, Multi-port and Stacked | Alternative Product Available |
|
$0 | Buy Now |
|
Bristol Electronics | 8 |
|
RFQ | ||
|
Quest Components | Phone Connector, Pcb Mnt, 32 Contacts, Pin, Pc Tail Terminal, Locking | 5 |
|
$5.5500 / $11.1000 | Buy Now |
|
Perfect Parts Corporation | 56 |
|
RFQ |
Part Details for 406203-3
406203-3 CAD Models
406203-3 Part Data Attributes
|
406203-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
406203-3
TE Connectivity
PHONE CONNECTOR,PCB MNT,32 CONTACTS,PIN,PC TAIL TERMINAL,LOCKING
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | 4 PORTS, 8-POSITIONS EACH, SHIELDED | |
Body/Shell Style | JACK | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | GOLD (50) | |
Contact Finish Termination | TIN LEAD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number of Ports | 4 | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN | |
Shell Material | COPPER-ZINC ALLOY | |
Termination Type | SOLDER | |
Total Number of Contacts | 32 | |
UL Flammability Code | 94V-0 |