-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MJ ASSY,6P,8POS,SHLD,CAT5,NS
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33B8653
|
Newark | Mj Assy,6P,8Pos,shld,cat5,ns Rohs Compliant: No |Amp Te Connectivity 406206-2 Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.0500 / $15.7300 | Buy Now |
DISTI #
406206-2-ND
|
DigiKey | CONN MOD JACK 8P8C R/A SHLD Min Qty: 300 Lead time: 74 Weeks Container: Tray | Temporarily Out of Stock |
|
$15.4235 | Buy Now |
DISTI #
406206-2
|
Avnet Americas | Conn Telephone/Telecom F 48 POS Solder RA Thru-Hole 48 Terminal 6 Port Tray - Trays (Alt: 406206-2) RoHS: Not Compliant Min Qty: 300 Package Multiple: 75 Container: Tray | 0 |
|
$13.5486 / $16.3042 | Buy Now |
DISTI #
571-406206-2
|
Mouser Electronics | Modular Connectors / Ethernet Connectors MJ ASSY 6P 8POS SHLD RoHS: Not Compliant | 0 |
|
$15.8800 | Order Now |
DISTI #
AMP406206-2
|
Heilind Electronics | MJ ASSY,6P,8POS,SHLD,CAT5,NS | Americas - 0 in Stock |
|
$16.8850 / $17.1371 | Buy Now |
|
Onlinecomponents.com | MJ ASSY,6P,8POS,SHLD,CAT5,NS | Alternative Product Available |
|
$14.2500 / $39.0400 | Buy Now |
|
Bristol Electronics | 22 |
|
RFQ | ||
|
Quest Components | 11 |
|
$7.1400 / $10.7100 | Buy Now | |
DISTI #
406206-2
|
Avnet Americas | Conn Telephone/Telecom F 48 POS Solder RA Thru-Hole 48 Terminal 6 Port Tray - Trays (Alt: 406206-2) RoHS: Not Compliant Min Qty: 300 Package Multiple: 75 Container: Tray | 0 |
|
$13.5486 / $16.3042 | Buy Now |
DISTI #
406206-2
|
Avnet Americas | Conn Telephone/Telecom F 48 POS Solder RA Thru-Hole 48 Terminal 6 Port Tray - Trays (Alt: 406206-2) RoHS: Not Compliant Min Qty: 300 Package Multiple: 75 Container: Tray | 0 |
|
$13.5486 / $16.3042 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
406206-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
406206-2
TE Connectivity
MJ ASSY,6P,8POS,SHLD,CAT5,NS
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | 6 PORT, 8-POSITION EACH, SHIELDED | |
Board Mounting Option | SOLDER HOLDING POSTS | |
Body Breadth | 0.537 inch | |
Body Depth | 0.603 inch | |
Body Length | 3.502 inch | |
Body/Shell Style | JACK | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Resistance | 30 mΩ | |
Contact Style | TELCOM, MODULAR | |
DIN Conformance | NO | |
Durability | 750 Cycles | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | MOUNTING FLANGE | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
Panel Mount | NO | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | COPPER ALLOY | |
Terminal Length | 0.14 inch | |
Terminal Pitch | 1.02 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |