Part Details for 4062172061766 by OSRAM GmbH
Overview of 4062172061766 by OSRAM GmbH
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4062172061766
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4062172061766
|
EBV Elektronik | LED Driver Module Amplitude Modulation 150mA to 1050mA 1-CH 7.5V to 54V 18W Terminal Block Carton (Alt: 4062172061766) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 3 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 20 | 160 |
|
$31.4700 / $33.7100 | Buy Now |