Part Details for 406C35D32M76800 by CTS Corporation
Overview of 406C35D32M76800 by CTS Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for 406C35D32M76800
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
406C35D32M76800-ND
|
DigiKey | CRYSTAL 32.7680MHZ 18PF SMD Min Qty: 1000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5075 | Buy Now |
DISTI #
406C35D32M76800
|
Avnet Americas | Crystal 32.768MHz 18pF 4-Pin CSMD T/R - Tape and Reel (Alt: 406C35D32M76800) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.3044 / $0.5059 | Buy Now |
DISTI #
774-406C35D32M76800
|
Mouser Electronics | Crystals 32.768MHz 18pF 30ppm -20C +70C RoHS: Compliant | 0 |
|
$0.4730 / $0.8800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.4190 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3100 / $0.5082 | Buy Now |
DISTI #
406C35D32M76800
|
Avnet Americas | Crystal 32.768MHz 18pF 4-Pin CSMD T/R - Tape and Reel (Alt: 406C35D32M76800) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.3044 / $0.5059 | Buy Now |
DISTI #
406C35D32M76800
|
Richardson RFPD | CRYSTAL RESONATOR RoHS: Compliant Min Qty: 1000 | 0 |
|
$0.3100 / $0.4400 | Buy Now |
Part Details for 406C35D32M76800
406C35D32M76800 CAD Models
406C35D32M76800 Part Data Attributes:
|
406C35D32M76800
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
406C35D32M76800
CTS Corporation
Parallel - Fundamental Quartz Crystal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.60 | |
Factory Lead Time | 10 Weeks | |
Additional Feature | AT CUT | |
Aging | 3 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 30 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 18 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 32.768 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | 6mm x 3.5mm x 1.2mm | |
Series Resistance | 40 Ω | |
Surface Mount | YES | |
Terminal Finish | GOLD OVER NICKEL |